Part Details for CNY171TVM by Fairchild Semiconductor Corporation
Overview of CNY171TVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY171TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CNY171TVM-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER, 7 Min Qty: 1628 Container: Bulk MARKETPLACE PRODUCT |
2990 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | CNY171 - Transistor Output Optocoupler, 7500V Isolation ' RoHS: Compliant Status: Active Min Qty: 1 | 4708 |
|
$0.1582 / $0.1861 | Buy Now |
|
ComSIT USA | 6-PIN HIGH BVCEO PHOTOTRANSISTOR OPTOCOUPLER Transistor Output Optocoupler, 1-Element, 7500V Isolation RoHS: Compliant | Europe - 1000 |
|
RFQ |
Part Details for CNY171TVM
CNY171TVM CAD Models
CNY171TVM Part Data Attributes
|
CNY171TVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY171TVM
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000004 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |