Part Details for CNY171SVM by onsemi
Overview of CNY171SVM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY171SVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY171SVM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
784 In Stock |
|
$0.1732 / $0.4900 | Buy Now |
DISTI #
CNY171SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: CNY171SVM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1719 / $0.2051 | Buy Now |
DISTI #
CNY171SVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Rail/Tube (Alt: CNY171SVM) RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 13000 Partner Stock |
|
$0.1290 / $0.1539 | Buy Now |
DISTI #
512-CNY171SVM
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor RoHS: Compliant | 1350 |
|
$0.1730 / $0.4900 | Buy Now |
|
Future Electronics | DIP6 SMT Single Channel 70 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.1760 / $0.1940 | Buy Now |
|
Rochester Electronics | CNY171M - Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.1718 / $0.2021 | Buy Now |
DISTI #
CNY171SVM
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk (Alt: CNY171SVM) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1631 / $0.1824 | Buy Now |
DISTI #
CNY171SVM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk (Alt: CNY171SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CNY171SVM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk (Alt: CNY171SVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 13000 |
|
$0.1040 | RFQ |
Part Details for CNY171SVM
CNY171SVM CAD Models
CNY171SVM Part Data Attributes
|
CNY171SVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY171SVM
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |