Part Details for CNY171M by onsemi
Overview of CNY171M by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY171M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C2193
|
Newark | Optocoupler, Phototransistor, 7.5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:7.5Kv, Ctr Min:40%, Collector Emitter Voltage V(Br)Ceo:100V Rohs Compliant: Yes |Onsemi CNY171M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1670 / $0.2130 | Buy Now |
DISTI #
CNY171MFS-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
987 In Stock |
|
$0.1724 / $0.6400 | Buy Now |
DISTI #
CNY171M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk - Bulk (Alt: CNY171M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1591 / $0.1899 | Buy Now |
DISTI #
512-CNY171M
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor RoHS: Compliant | 2034 |
|
$0.1700 / $0.6400 | Buy Now |
|
Future Electronics | DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 3900 Package Multiple: 50 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.1630 / $0.1810 | Buy Now |
|
Rochester Electronics | CNY171 - Transistor Output Optocoupler, 7500V Isolation RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.2003 / $0.2357 | Buy Now |
DISTI #
CNY171M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 4.17kV, Uce: 120V Min Qty: 1 | 269 |
|
$0.1650 / $0.6100 | Buy Now |
|
Ameya Holding Limited | DIP6 Through Hole Single Channel 70 V 4170 Vrms Phototransistor Optocoupler | 319 |
|
RFQ | |
DISTI #
CNY171M
|
Avnet Asia | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk (Alt: CNY171M) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1509 / $0.1688 | Buy Now |
DISTI #
CNY171M
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk (Alt: CNY171M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CNY171M
CNY171M CAD Models
CNY171M Part Data Attributes
|
CNY171M
onsemi
Buy Now
Datasheet
|
Compare Parts:
CNY171M
onsemi
6-Pin DIP High BVCEO Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 24 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
Alternate Parts for CNY171M
This table gives cross-reference parts and alternative options found for CNY171M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY171M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-1-M | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | CNY171M vs CNY17-1-M |
CNY171M | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNY171M vs CNY171M |