Part Details for CNY17-3M-V by Everlight Electronics Co Ltd
Overview of CNY17-3M-V by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNY17-3M-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY17-3M-V-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 195 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3784 | Buy Now |
DISTI #
CNY17-3M-V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube - Tape and Reel (Alt: CNY17-3M-V) RoHS: Compliant Min Qty: 195 Package Multiple: 65 Container: Reel | 0 |
|
$0.2405 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 65 Lead time: 18 Weeks | 0 |
|
$0.2710 | Buy Now |
DISTI #
3907171761
|
EBV Elektronik | (Alt: 3907171761) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CNY17-3M-V
CNY17-3M-V CAD Models
CNY17-3M-V Part Data Attributes
|
CNY17-3M-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CNY17-3M-V
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000012 s | |
Surface Mount | NO |
Alternate Parts for CNY17-3M-V
This table gives cross-reference parts and alternative options found for CNY17-3M-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-3M-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CNY17-3M-V | Lite-On Semiconductor Corporation | $0.1413 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | CNY17-3M-V vs CNY17-3M-V |