Part Details for CNY17-3 by Motorola Semiconductor Products
Results Overview of CNY17-3 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNY17-3 Information
CNY17-3 by Motorola Semiconductor Products is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNY17-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 675 |
|
RFQ | ||
|
Quest Components | NPN-OUTPUT DC-INPUT OPTOCOUPLER,1-CHANNEL,4.4KV ISOLATION,DIP | 409 |
|
$0.1828 / $0.3918 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 187 |
|
RFQ |
Part Details for CNY17-3
CNY17-3 CAD Models
CNY17-3 Part Data Attributes
|
CNY17-3
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
CNY17-3
Motorola Semiconductor Products
Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.00001 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for CNY17-3
This table gives cross-reference parts and alternative options found for CNY17-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS2603-L | NEC Electronics Group | Check for Price | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | CNY17-3 vs PS2603-L |
CNY17-3 | TT Electronics OPTEK Technology | Check for Price | Transistor Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, DIP-6 | CNY17-3 vs CNY17-3 |
PS2601-L | NEC Electronics Group | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | CNY17-3 vs PS2601-L |
PS2601L | California Eastern Laboratories (CEL) | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | CNY17-3 vs PS2601L |
CNY17-3(TP5) | Toshiba America Electronic Components | Check for Price | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | CNY17-3 vs CNY17-3(TP5) |
CNY17-3V-M | Fairchild Semiconductor Corporation | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | CNY17-3 vs CNY17-3V-M |
PS2601LM | California Eastern Laboratories (CEL) | Check for Price | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | CNY17-3 vs PS2601LM |