Part Details for CNY17-1S-TA1 by Lite-On Semiconductor Corporation
Overview of CNY17-1S-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17-1S-TA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8260
|
Newark | Optocoupler, Ptr, Hcev ,40%, 5Kv, 6 Pin, Smt, T&r Rohs Compliant: Yes |Liteon CNY17-1S-TA1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1230 | Buy Now |
DISTI #
CNY17-1S-TA1-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SMD Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1129 / $0.1303 | Buy Now |
DISTI #
CNY17-1S-TA1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R - Tape and Reel (Alt: CNY17-1S-TA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1161 / $0.1316 | Buy Now |
DISTI #
859-CNY17-1S-TA1
|
Mouser Electronics | Transistor Output Optocouplers HCEV, 40%, 5KV RoHS: Compliant | 14638 |
|
$0.1080 / $0.5600 | Buy Now |
|
Future Electronics | CNY17 Series Single Channel 70 V 5000 Vrms SMT Photocoupler - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.1130 / $0.1260 | Buy Now |
DISTI #
77893634
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD T/R Min Qty: 472 Package Multiple: 2 | Americas - 3092 |
|
$0.1581 / $0.1767 | Buy Now |
DISTI #
CNY17-1S-TA1
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, reel Min Qty: 2 | 3092 |
|
$0.1010 / $0.4050 | Buy Now |
Part Details for CNY17-1S-TA1
CNY17-1S-TA1 CAD Models
CNY17-1S-TA1 Part Data Attributes
|
CNY17-1S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17-1S-TA1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |