Part Details for CNY17-1S(TA) by Everlight Electronics Co Ltd
Overview of CNY17-1S(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17-1S(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNY17-1S(TA)-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$0.2268 | Buy Now |
DISTI #
638-CNY171STA
|
Mouser Electronics | Transistor Output Optocouplers 40-80CTR 5000Vrms -55 to +110 Op Temp RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.2390 | Buy Now |
Part Details for CNY17-1S(TA)
CNY17-1S(TA) CAD Models
CNY17-1S(TA) Part Data Attributes
|
CNY17-1S(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CNY17-1S(TA)
Everlight Electronics Co Ltd
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |