Part Details for CNY17-1 by Lite-On Semiconductor Corporation
Overview of CNY17-1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY17-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1308-5-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 6DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4554 In Stock |
|
$0.1050 / $0.5100 | Buy Now |
DISTI #
CNY17-1
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP - Rail/Tube (Alt: CNY17-1) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 3870 |
|
$0.1040 / $0.1178 | Buy Now |
DISTI #
859-CNY17-1
|
Mouser Electronics | Transistor Output Optocouplers HCEV, 40%, 5KV RoHS: Compliant | 3775 |
|
$0.1040 / $0.5100 | Buy Now |
|
Future Electronics | CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 4160 Package Multiple: 65 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.1020 / $0.1230 | Buy Now |
|
Future Electronics | CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.1020 / $0.1210 | Buy Now |
|
Future Electronics | CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Container: Bulk | 0Bulk |
|
$0.1020 / $0.1210 | Buy Now |
DISTI #
78440576
|
Verical | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 472 Package Multiple: 1 | Americas - 2126 |
|
$0.1710 / $0.1767 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 58 |
|
$0.4875 / $0.7500 | Buy Now |
|
Bristol Electronics | 5070 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5KV Isolation, DIP | 4056 |
|
$0.1800 / $0.9000 | Buy Now |
Part Details for CNY17-1
CNY17-1 CAD Models
CNY17-1 Part Data Attributes
|
CNY17-1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNY17-1
Lite-On Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNY17-1
This table gives cross-reference parts and alternative options found for CNY17-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNY17-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Agilent Technologies Inc | CNY17-1 vs CNY17-1 |
CNY17-1V | Transistor Output Optocoupler, 1-Element, 7500V Isolation, PLASTIC, DIP-6 | Motorola Semiconductor Products | CNY17-1 vs CNY17-1V |
CNY17-1V | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | CNY17-1 vs CNY17-1V |
CNY17-1 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6 | Isocom Components | CNY17-1 vs CNY17-1 |
CNY17-1.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNY17-1 vs CNY17-1.300 |
CNY17-1 | Transistor Output Optocoupler, 1-Element, 4400V Isolation, DIP-6 | Isocom LTD | CNY17-1 vs CNY17-1 |
CNY17-1V | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNY17-1 vs CNY17-1V |