Part Details for CNY117F-3X001 by Vishay Intertechnologies
Overview of CNY117F-3X001 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNY117F-3X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1024
|
Newark | Optocoupler, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay CNY117F-3X001 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.3210 | Buy Now |
DISTI #
CNY117F-3X001
|
Avnet Americas | DIP-6 CPL 100-200% CTR 110C VDE-e3 - Tape and Reel (Alt: CNY117F-3X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2611 / $0.2889 | Buy Now |
DISTI #
782-CNY117F-3X001
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant | 0 |
|
$0.3020 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2820 | Buy Now |
DISTI #
CNY117F-3X001
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$0.2820 / $0.2880 | Buy Now |