Part Details for CNY117-3X001 by Vishay Intertechnologies
Overview of CNY117-3X001 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNY117-3X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K1000
|
Newark | Optocoupler, Leaded Process Compatible:Yes Rohs Compliant: Yes |Vishay CNY117-3X001 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 / $0.3210 | Buy Now |
DISTI #
CNY117-3X001
|
Avnet Americas | DIP-6 CPL WBASE 100-200% CTR 110C VDE-e3 - Tape and Reel (Alt: CNY117-3X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2611 / $0.2889 | Buy Now |
DISTI #
782-CNY117-3X001
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant | 0 |
|
$0.2940 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.2820 | Buy Now |
DISTI #
CNY117-3X001
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2820 / $0.2880 | Buy Now |
Part Details for CNY117-3X001
CNY117-3X001 CAD Models
CNY117-3X001 Part Data Attributes
|
CNY117-3X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CNY117-3X001
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |