There are no models available for this part yet.
Overview of CNX_K_E_4_1_08 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CNX_K_E_4_1_08 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P6618
|
Newark | Cable Assy, Led, Rcpt-Lock Hdr Rcpt, 8", Connector To Connector:Led 5Mm Panel Receptacle To Locking Header Receptacle, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Jacket Color:Black, White, Product Range:Cnx 410 Seriesrohs Compliant: Yes |Vcc (Visual Communications Company) CNX_K_E_4_1_08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$2.1900 | Buy Now | |
DISTI #
CNX_K_E_4_1_08-ND
|
DigiKey | USE WITH 5MM FLANGELESS LED Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.5927 | Buy Now | |
DISTI #
593-CNXKE4108
|
Mouser Electronics | LED Mounting Hardware Panel Socket 8" CNXKE4108 RoHS: Compliant | 0 |
|
$2.2500 | Order Now | |
DISTI #
70715460
|
RS | CNX K CABLE ASSEMBLY, USE W/ 5MM FLANGLESS LED, 24 AWG, 8" LENGTH | VCC (Visual Communications Company) CNX_K_E_4_1_08 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1600 / $2.7000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.9900 | Buy Now | ||
Onlinecomponents.com | LMH 2 Leads 2 Headers LED 8"L RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
CAD Models for CNX_K_E_4_1_08 by Visual Communications Company
Part Data Attributes for CNX_K_E_4_1_08 by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
unknown
|
Date Of Intro
|
2020-04-22
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|