Part Details for CNX_B_X_4_1_06 by Visual Communications Company
Overview of CNX_B_X_4_1_06 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_B_X_4_1_06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6541
|
Newark | Lmh 3Mm 0.171"d Cable Assembly 6"l/ Bulk Bag |Vcc (Visual Communications Company) CNX_B_X_4_1_06 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
CNX_B_X_4_1_06-ND
|
DigiKey | 3MM CABLE ASSY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$1.9225 / $3.5600 | Buy Now |
DISTI #
593-CNXBX4106
|
Mouser Electronics | LED Mounting Hardware T1 2-Lead LED Con 6" CNXBX4106 RoHS: Compliant | 135 |
|
$1.9200 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.8600 | Buy Now |
|
Onlinecomponents.com | LMH 3mm 0.171"D Cable Assembly 6"L RoHS: Compliant |
1100 In Stock |
|
$2.0800 / $3.3300 | Buy Now |
|
Master Electronics | LMH 3mm 0.171"D Cable Assembly 6"L RoHS: Compliant |
1100 In Stock |
|
$2.0800 / $3.3300 | Buy Now |
Part Details for CNX_B_X_4_1_06
CNX_B_X_4_1_06 CAD Models
CNX_B_X_4_1_06 Part Data Attributes
|
CNX_B_X_4_1_06
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX_B_X_4_1_06
Visual Communications Company
LMH 3mm 0.171″D Cable Assembly 6″L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-04-22 | |
Samacsys Manufacturer | Visual Communications Company | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |