Part Details for CNX_482_1_YTP_12 by Visual Communications Company
Results Overview of CNX_482_1_YTP_12 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNX_482_1_YTP_12 Information
CNX_482_1_YTP_12 by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNX_482_1_YTP_12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNX_482_1_YTP_12-ND
|
DigiKey | PMT INDCTR MS BLK ANDZD ALUM YLW Min Qty: 1 Lead time: 12 Weeks Container: Bag |
499 In Stock |
|
$11.3306 / $18.0600 | Buy Now |
DISTI #
593-CNX4821YTP12
|
Mouser Electronics | LED Panel Mount Indicators Yellow, Black Body CNX 482 1 YTP 12 RoHS: Compliant | 0 |
|
$11.0800 | Order Now |
DISTI #
71075493
|
RS | Panel Mount Indicator Round .4" LED 1.9V Wire Yellow NEMA4 | VCC (Visual Communications Company) CNX... more RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3000 / $15.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$11.6100 | Buy Now |
|
Onlinecomponents.com | PMI RND .4" LED 1.9V Wire Yellow NEMA4 RoHS: Compliant |
5 In Stock |
|
$10.6600 / $30.5600 | Buy Now |
|
Master Electronics | PMI RND .4" LED 1.9V Wire Yellow NEMA4 RoHS: Compliant |
5 In Stock |
|
$10.6600 / $30.5600 | Buy Now |
Part Details for CNX_482_1_YTP_12
CNX_482_1_YTP_12 CAD Models
CNX_482_1_YTP_12 Part Data Attributes
|
CNX_482_1_YTP_12
Visual Communications Company
Buy Now
|
Compare Parts:
CNX_482_1_YTP_12
Visual Communications Company
Select a part to compare: |
Samacsys Manufacturer | Visual Communications Company |