CNX_460_E02_4_1_08
Description: 10MM THREADED CABLE ASSY

Overview of CNX_460_E02_4_1_08 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CNX_460_E02_4_1_08 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 57P6730
Newark Led Cable, 8In, 24Awg, White/Black, Connector Type A:Led 10Mm Panel 2 Position Socket, Connector Type B:Header Receptacle 2 Position Locking, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Jacket Color:Black, White Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_460_E02_4_1_08 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.1000
$4.1000 Buy Now

CAD Models for CNX_460_E02_4_1_08 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNX_460_E02_4_1_08 by Visual Communications Company

CNX_460_E02_4_1_08
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
JESD-609 Code
e3
Optoelectronic Device Type
LED MOUNTING HARDWARE
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. CNX_460_E02_4_1_08
    Visual Communications Company
    10MM THREADED CABLE ASSY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNX_460_E02_4_1_08 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNX_460_E02_4_1_08 by Visual Communications Company

  • Please alert me when CNX_460_E02_4_1_08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CNX_460_E02_4_1_08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNX_460_E02_4_1_08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CNX_460_E02_4_1_08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNX_460_E02_4_1_08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNX_460_E02_4_1_08 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: