Part Details for CNX_440_X03_4_6_04 by Visual Communications Company
Overview of CNX_440_X03_4_6_04 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_440_X03_4_6_04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7424
|
Newark | Lmh Cnx440 5Mm .312"d 4"l Cable Assy/ Bulk Bag |Vcc (Visual Communications Company) CNX_440_X03_4_6_04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
CNX_440_X03_4_6_04-ND
|
DigiKey | 5MM THREADED CABLE ASSY Min Qty: 500 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$3.4683 | Buy Now |
DISTI #
593-CNX_440X034_6_04
|
Mouser Electronics | Lighting Cables LMH CNX440 5mm .312"D 4"L Cable ASSY RoHS: Compliant | 0 |
|
$2.9200 / $3.1400 | Order Now |
DISTI #
71075463
|
RS | LMH CNX440 5mm .312"D 4"L Cable Assembly | VCC (Visual Communications Company) CNX_440_X03_4_6_04 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 / $3.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | LMH CNX440 5mm .312"D 4"L Cable ASSY RoHS: Compliant | 0 |
|
$2.5100 / $5.2500 | Buy Now |