Part Details for CNX_440_E02_4_2_18 by Visual Communications Company
Overview of CNX_440_E02_4_2_18 by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_440_E02_4_2_18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X5997
|
Newark | Lmh Cnx440 5Mm .312"d 18"l Cable Assy/ Bulk Bag |Vcc (Visual Communications Company) CNX_440_E02_4_2_18 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6700 | Buy Now |
DISTI #
CNX_440_E02_4_2_18-ND
|
DigiKey | 5MM THREADED CABLE ASSY Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.5429 | Buy Now |
DISTI #
593-CNX_440_E02_4218
|
Mouser Electronics | Lighting Cables LMH CNX440 5mm .312"D 18"L Cable ASSY RoHS: Compliant | 0 |
|
$4.8400 / $5.5400 | Order Now |
DISTI #
71075452
|
RS | LMH CNX440 5mm .312"D 18"L Cable Assembly | VCC (Visual Communications Company) CNX_440_E02_4_2_18 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6000 / $6.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2600 / $8.9200 | Buy Now |