Part Details for CNX_410_120_X02_4_1_60 by Visual Communications Company
Overview of CNX_410_120_X02_4_1_60 by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_410_120_X02_4_1_60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CNX_410_120_X02_4_1_60-ND
|
DigiKey | 5MM 0.5W RESIST LENS CABLE ASSY Min Qty: 500 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.5733 | Buy Now |
DISTI #
593-CNX410120X024160
|
Mouser Electronics | Lighting Cables LMH CNX410 5mm .313"D 60"L Cable ASSY RoHS: Compliant | 0 |
|
$4.2000 / $4.3400 | Order Now |
DISTI #
71075429
|
RS | LMH CNX410 5mm .313"D 60"L Cable Assembly | VCC (Visual Communications Company) CNX_410_120_X02_4_1_60 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8000 / $5.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$3.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $7.3600 | Buy Now |