There are no models available for this part yet.
Overview of CNX_310_220_E_4_1_24 by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNX_310_220_E_4_1_24 by Visual Communications Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57P6713
|
Newark | Lmh 5Mm 0.281"d Cable Assembly 0.5W 24"l/ Bulk Bag |Vcc (Visual Communications Company) CNX_310_220_E_4_1_24 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 | Buy Now | |
DISTI #
VCCCNX_310_220_E_4_1_24-ND
|
DigiKey | LED CBL ASSY 0.50W WH/BK 24"WIRE Min Qty: 500 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8606 | Buy Now | |
DISTI #
593-CNX310-220-E4124
|
Mouser Electronics | Lighting Cables LED Con 2.2k ohm 24" CNX310220E4124 RoHS: Compliant | 0 |
|
$4.8400 / $5.4700 | Order Now | |
DISTI #
70053106
|
RS | Panel Mount Indicator LED Cable 621.79mm | VCC (Visual Communications Company) CNX_310_220_E_4_1_24 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2100 / $5.4900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.6100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3400 / $9.1000 | Buy Now |
CAD Models for CNX_310_220_E_4_1_24 by Visual Communications Company
Part Data Attributes for CNX_310_220_E_4_1_24 by Visual Communications Company
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
compliant
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|