Part Details for CNX_310_033 by Visual Communications Company
Overview of CNX_310_033 by Visual Communications Company
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_310_033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6675
|
Newark | Lmh Cnx310 5Mm Connector W/ Resistor/ Bulk Bag |Vcc (Visual Communications Company) CNX_310_033 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
CNX_310_033-ND
|
DigiKey | LED CONN WITH RESIST Min Qty: 1 Lead time: 12 Weeks Container: Bag |
495 In Stock |
|
$1.1171 / $2.1500 | Buy Now |
DISTI #
593-CNX310033
|
Mouser Electronics | Lighting Cables T1 3/4 CONN 330 OHM CNX310033 RoHS: Compliant | 0 |
|
$1.0800 / $2.1500 | Order Now |
DISTI #
70053061
|
RS | Indicator, Pnl-Mnt, LED CONNECTOR WITH RESISTOR | VCC (Visual Communications Company) CNX_310_033 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8600 / $2.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | LMH CNX310 5mm Connector w/ Resistor RoHS: Compliant |
300 In Stock |
|
$1.0600 / $1.6700 | Buy Now |
|
Bristol Electronics | 950 |
|
RFQ | ||
|
Quest Components | 760 |
|
$1.2685 / $3.0752 | Buy Now | |
|
Master Electronics | LMH CNX310 5mm Connector w/ Resistor RoHS: Compliant |
300 In Stock |
|
$1.0600 / $1.6700 | Buy Now |
Part Details for CNX_310_033
CNX_310_033 CAD Models
CNX_310_033 Part Data Attributes
|
CNX_310_033
Visual Communications Company
Buy Now
|
Compare Parts:
CNX_310_033
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |