Part Details for CNX_310_000 by Visual Communications Company
Overview of CNX_310_000 by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX_310_000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6648
|
Newark | Led Cable, 24Awg, 28V, Connector Type A:Led 5Mm Panel 2 Position Socket, Connector Type B:-, Cable Length - Imperial:-, Cable Length - Metric:-, Jacket Color:-, Product Range:-, Assembly Cable Type:Lead Wire, For Use With:5Mm 2 Lead Rohs Compliant: Yes |Vcc (Visual Communications Company) CNX_310_000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.9200 / $2.1200 | Buy Now |
DISTI #
CNX_310_000-ND
|
DigiKey | LED CABLE ASSEMBLY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
708 In Stock |
|
$0.8711 / $2.4000 | Buy Now |
DISTI #
593-CNX310000
|
Mouser Electronics | Lighting Cables T1 3/4 CONN NO RES CNX310000 RoHS: Compliant | 0 |
|
$0.8850 / $2.0700 | Order Now |
DISTI #
70053034
|
RS | Indicator Pnl-Mnt 5mm LED Connector | VCC (Visual Communications Company) CNX_310_000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 621 |
|
$1.8100 / $2.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$0.9080 | Buy Now |
|
Onlinecomponents.com | LMH 5mm LED Connector RoHS: Compliant |
1500 In Stock |
|
$0.8160 / $1.1790 | Buy Now |
DISTI #
C1S801100081058
|
Chip1Stop | LED Accessories RoHS: Compliant | 206 |
|
$0.9465 / $1.2203 | Buy Now |
|
Master Electronics | LMH 5mm LED Connector RoHS: Compliant |
1500 In Stock |
|
$0.8160 / $1.1790 | Buy Now |
Part Details for CNX_310_000
CNX_310_000 CAD Models
CNX_310_000 Part Data Attributes
|
CNX_310_000
Visual Communications Company
Buy Now
|
Compare Parts:
CNX_310_000
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |