Part Details for CNX83AG by Isocom Components
Overview of CNX83AG by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNX83AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-CNX83AG-ND
|
DigiKey | 6PIN TRANSISTOR DETECTOR, SINGLE Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.1611 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9100 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1429 | Buy Now |
DISTI #
77683978
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1518 | Buy Now |
|
ComSIT USA | OPTICALLY COUPLED ISOLATOR PHOTOTRANSISTOR OUTPUT Transistor Output Optocoupler RoHS: Not Compliant | Europe - 2600 |
|
RFQ | |
|
NAC | Transistor Output Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
Part Details for CNX83AG
CNX83AG CAD Models
CNX83AG Part Data Attributes:
|
CNX83AG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
CNX83AG
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.16 W | |
Surface Mount | NO | |
Terminal Finish | TIN |