Part Details for CNX83A by Fairchild Semiconductor Corporation
Overview of CNX83A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNX83A
CNX83A CAD Models
CNX83A Part Data Attributes:
|
CNX83A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNX83A
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 3750V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for CNX83A
This table gives cross-reference parts and alternative options found for CNX83A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX83A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNX83A.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | CNX83A vs CNX83A.300 |