Part Details for CNX82ASM by Isocom Components
Results Overview of CNX82ASM by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CNX82ASM Information
CNX82ASM by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for CNX82ASM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-CNX82ASM-ND
|
DigiKey | OPTOISOLATOR 5.3KV 1CH TRANS Min Qty: 1300 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2185 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8385 Package Multiple: 65 Container: Tube |
0 Tube |
|
$0.1559 / $0.1596 | Buy Now |
DISTI #
87058912
|
Verical | CNX82ASM Min Qty: 1300 Package Multiple: 1300 Date Code: 2402 | Americas - 49400 |
|
$0.1656 | Buy Now |
DISTI #
CNX82ASM
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Gull wing 6, 1.2VDC Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | 6 Pin Transistor Output, Non-base Lead , Single Optocoupler RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |