Part Details for CNX714C401FVW by Visual Communications Company
Overview of CNX714C401FVW by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CNX714C401FVW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y6788
|
Newark | Pmi Rnd 14Mm Led Fv Wire Ylw Ms/ Bulk Bag |Vcc (Visual Communications Company) CNX714C401FVW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $12.3000 | Buy Now |
DISTI #
VCCCNX714C401FVW-ND
|
DigiKey | LED PMI FLEXVOLT 14MM YELLOW LD Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3431 | Buy Now |
DISTI #
71075535
|
RS | Panel Mount Indicator Round 14mm LED FV Wire Yellow MS | VCC (Visual Communications Company) CNX714C401FVW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8900 / $12.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$10.0600 | Buy Now |
|
Onlinecomponents.com | PMI RND 14mm LED FV Wire YLW MS RoHS: Compliant |
100 In Stock |
|
$11.7000 / $15.7500 | Buy Now |
|
Master Electronics | PMI RND 14mm LED FV Wire YLW MS RoHS: Compliant |
100 In Stock |
|
$11.7000 / $15.7500 | Buy Now |
Part Details for CNX714C401FVW
CNX714C401FVW CAD Models
CNX714C401FVW Part Data Attributes
|
CNX714C401FVW
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
CNX714C401FVW
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 28 V | |
Luminous Intensity-Min | 0.45 cd | |
Luminous Intensity-Nom | 785.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 17 mm | |
Surface Mount | NO |