Part Details for CNX36U by Fairchild Semiconductor Corporation
Overview of CNX36U by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CNX36U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CNX36U - Transistor Output Optocoupler, 5300V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip1Cloud | OPTOISO 5.3KV TRANS W/BASE 6DIP | 262 |
|
RFQ |
Part Details for CNX36U
CNX36U CAD Models
CNX36U Part Data Attributes:
|
CNX36U
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CNX36U
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.1 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for CNX36U
This table gives cross-reference parts and alternative options found for CNX36U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNX36U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17F1 | Transistor Output Optocoupler, 1-Element, 7500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | CNX36U vs CNY17F1 |
MOC206 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, SOIC-8 | Motorola Mobility LLC | CNX36U vs MOC206 |
CNY17F-4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | QT Optoelectronics | CNX36U vs CNY17F-4 |
LTV-702VM-C | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNX36U vs LTV-702VM-C |
PS2561L-1-A | Photocouplers / Optocouplers, , / | Renesas Electronics Corporation | CNX36U vs PS2561L-1-A |
MOC213R1-M | Transistor Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | CNX36U vs MOC213R1-M |
SFH6156-2 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Isocom LTD | CNX36U vs SFH6156-2 |
LTV-702V | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | Lite-On Semiconductor Corporation | CNX36U vs LTV-702V |
PS2701-1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation | Renesas Electronics Corporation | CNX36U vs PS2701-1 |
PS2703-1-A | High Isolation Voltage High Collector to Emitter Voltage Type SOP MULTI Photocoupler Series, , / | Renesas Electronics Corporation | CNX36U vs PS2703-1-A |