Part Details for CNWS1224-C by Panduit Corp
Overview of CNWS1224-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNWS1224-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M7778
|
Newark | 12-24 Cage Nut And Screws |Panduit CNWS1224-C RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$240.0000 / $291.2000 | Buy Now |
DISTI #
298-12615-ND
|
DigiKey | #12-24 PANDUIT CAGE NUT AND SCRE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
277 In Stock |
|
$2.6500 / $3.2900 | Buy Now |
DISTI #
CNWS1224-C
|
Avnet Americas | PANNET 12-24 CAGE NUT AND SCREWS - Bulk (Alt: CNWS1224-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 | Buy Now |
DISTI #
644-CNWS1224-C
|
Mouser Electronics | Screws & Fasteners 12-24 Cage Nut and screws RoHS: Compliant | 17 |
|
$2.7500 / $2.9900 | Buy Now |
DISTI #
PANCNWS1224-C
|
Heilind Electronics | 12-24 Cage Nut and Screws | Americas - 0 in Stock |
|
$2.4615 / $2.6667 | Buy Now |
|
Onlinecomponents.com | Nuts Cage RoHS: Compliant |
200 In Stock |
|
$2.5600 / $2.9900 | Buy Now |
DISTI #
79930528
|
Verical | Additional Hardware, Cage Nut RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2404 | Americas - 200 |
|
$3.3280 / $3.8870 | Buy Now |
|
NAC | 100PK 12-24 CAGE NUT AND SCREWS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000002369909
|
Sager | Screws & Fasteners 12-24 Cage Nut and screws Min Qty: 100 | 0 |
|
$2.7900 / $3.1800 | Buy Now |
|
Master Electronics | Nuts Cage RoHS: Compliant |
200 In Stock |
|
$2.5600 / $2.9900 | Buy Now |