Part Details for CNT-ASM-S-KV/PV-2016 by ITT Interconnect Solutions
Overview of CNT-ASM-S-KV/PV-2016 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
10120159-002LF | Amphenol Communications Solutions | HPCE VT Receptacle ASM 52P22S |
Price & Stock for CNT-ASM-S-KV/PV-2016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0500 / $64.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.0500 / $64.7300 | Buy Now |