Part Details for CNT ASM S BKAF-22 .250 EXT by ITT Interconnect Solutions
Overview of CNT ASM S BKAF-22 .250 EXT by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
10120159-002LF | Amphenol Communications Solutions | HPCE VT Receptacle ASM 52P22S |
Price & Stock for CNT ASM S BKAF-22 .250 EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P6882
|
Newark | Rack & Panel |Itt Cannon CNT ASM S BKAF-22 .250 EXT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.8500 | Buy Now |
DISTI #
CNT ASM S BKAF-22
|
Avnet Americas | - Bulk (Alt: CNT ASM S BKAF-22) Min Qty: 1000 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |