Part Details for CNS020-250RP by Vishay Intertechnologies
Overview of CNS020-250RP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNS020-250RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0110
|
Newark | Cns 020 250U 0,02% E2 /Blister Or Tube |Vishay CNS020-250RP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6500 / $30.7200 | Buy Now |
DISTI #
CNS020-250RP
|
Avnet Americas | CNS020 Series High Precision Thin Film Conformal Coating SIL Resistor 250 Ohm 0.02% 0.5W 10ppm/?C 2-Pin Radial Through Hole - Bulk (Alt: CNS020-250RP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1003 / $27.4644 | Buy Now |