CNS020-1M1F
Description: RES,RADIAL,THIN FILM,1.1M OHMS,300WV,1% +/-TOL,-10,10PPM TC,3210 CASE

Overview of CNS020-1M1F by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for CNS020-1M1F by Vishay Sfernice

Part # Manufacturer Description Stock Price Buy
DISTI # 716-CNS020-1M1F-ND
DigiKey RES THIN FILM RADIAL Min Qty: 25 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $26.6028
$26.6028 Buy Now

CAD Models for CNS020-1M1F by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNS020-1M1F by Vishay Sfernice

CNS020-1M1F
Vishay Sfernice
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Radial, 3210
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Conformal Coated
Lead Diameter
0.51 mm
Lead Length
3.17 mm
Lead Spacing
5.08 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
6.62 mm
Package Length
8.1 mm
Package Style
Radial
Package Width
2.54 mm
Rated Power Dissipation (P)
0.5 W
Resistance
1100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
3210
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Tolerance
1%
Working Voltage
300 V
Want to compare parts?
  1. CNS020-1M1F
    Vishay Sfernice
    RES,RADIAL,THIN FILM,1.1M OHMS,300WV,1% +/-TOL,-10,10PPM TC,3210 CASE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNS020-1M1F by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNS020-1M1F by Vishay Sfernice

  • Please alert me when CNS020-1M1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNS020-1M1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNS020-1M1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNS020-1M1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNS020-1M1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNS020-1M1F by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: