Part Details for CNS-35-72 by TE Connectivity
Overview of CNS-35-72 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNS-35-72
CNS-35-72 CAD Models
CNS-35-72 Part Data Attributes:
|
CNS-35-72
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CNS-35-72
TE Connectivity
MULTI-DELAY RELAY, DPDT, MOMENTARY, 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.1-6000s, SOCKET MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Adjustable Time Delay-Max | 6000 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 47.8 mm | |
Body Height | 71.9 mm | |
Body Length or Diameter | 47.8 mm | |
Coil Current(AC)-Max | 0.025 A | |
Coil Power | 3000 mW | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 47.8mm X 47.8mm X 71.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | MULTI-DELAY RELAY | |
Sealing | DIN CASE | |
Surface Mount | NO | |
Termination Type | SNAP-ON |