Part Details for CNR200 by Agilent Technologies Inc
Overview of CNR200 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNR200
CNR200 CAD Models
CNR200 Part Data Attributes
|
CNR200
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CNR200
Agilent Technologies Inc
Transistor Output Optocoupler, 2-Element, 1400V Isolation
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Isolation Voltage-Max | 1400 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.7 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |