Part Details for CNP058360 by Amphenol Corporation
Overview of CNP058360 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNP058360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-CNP058360
|
Mouser Electronics | Standard Circular Connector PIN CONTACT RoHS: Compliant | 460 |
|
$0.5910 / $1.2700 | Buy Now |
Part Details for CNP058360
CNP058360 CAD Models
CNP058360 Part Data Attributes:
|
CNP058360
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
CNP058360
Amphenol Corporation
Connector Accessory, Contact,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Alternate Contacts | M39029/58-360 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contacts | CNS057354 | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |