Part Details for CNL-0303 BONE KIT by PacTec
Overview of CNL-0303 BONE KIT by PacTec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for CNL-0303 BONE KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F5278
|
Newark | Plastic Connector Cover, Product Range:Cn Series, D Sub Shell Size:Db, Cable Exit Angle:-, Connector Body Material:-, Body Color:Bone, Connector Shell Size:Db, Enclosure Material:Plastic, External Depth:3.734", External Height:0.8" Rohs Compliant: Yes |Pactec CNL-0303 BONE KIT RoHS: Compliant Min Qty: 202 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.6200 | Buy Now |