Part Details for CNI3233-DC-AL by Omega Engineering
Overview of CNI3233-DC-AL by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for CNI3233-DC-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y2369
|
Newark | Temp/Process Limit Ctrl, 1/32 Din, Relay, Thermocouple Type:B, C, E, J, K, L, N, R, S, T, Rtd, Operating Temperature Max:55°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.5°C, Output Voltage Max:250Vac Rohs Compliant: Yes |Omega CNI3233-DC-AL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$397.6700 | Buy Now |
DISTI #
5880-CNI3233-DC-AL-ND
|
DigiKey | TEMPERATURE & PROCESS CONTROLLER Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$548.1800 | Buy Now |
DISTI #
CNI3233-DC-AL
|
Avnet Americas | I-SERIES TEMPERATURE & PROCESS LIMIT CONTROLLERS - Bulk (Alt: CNI3233-DC-AL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$397.6674 | Buy Now |
DISTI #
75019290
|
RS | PID Controllers, NP i-Series Panel Mount | Omega Engineering CNI3233-DC-AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$361.4800 / $401.6500 | RFQ |