Part Details for CNI3233-C24 by Omega Engineering
Overview of CNI3233-C24 by Omega Engineering
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNI3233-C24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y6850
|
Newark | Temperature/Process Controller, 1/32 Din, Thermocouple Type:B, C, E, J, K, L, N, R, S, T, Rtd, Operating Temperature Max:55°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.5°C, Output Voltage Max:250Vac Rohs Compliant: Yes |Omega CNI3233-C24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$492.8100 | Buy Now |
DISTI #
5880-CNI3233-C24-ND
|
DigiKey | TEMPERATURE, PROCESS & STRAIN CO Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$666.6600 | Buy Now |
DISTI #
71Y6850
|
Avnet Americas | I-SERIES TEMPERATURE, PROCESS AND STRAIN CONTROLLERS - Bulk (Alt: 71Y6850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$492.8100 | Buy Now |
DISTI #
CNI3233-C24
|
Avnet Americas | I-SERIES TEMPERATURE, PROCESS AND STRAIN CONTROLLERS - Bulk (Alt: CNI3233-C24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 Factory Stock |
|
$492.8108 | Buy Now |
DISTI #
75019281
|
RS | PID Controllers, NP i-Series Panel Mount | Omega Engineering CNI3233-C24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$447.9600 / $497.7400 | RFQ |
|
Bisco Industries | 10 |
|
Buy Now | ||
DISTI #
78825975
|
Verical | Temperature/process Process Controller, 1/32 DIN Analog/Thermocouple/RTD Input, Relay Output, 9 Segment LED Display, DIN Rail Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$722.7237 | Buy Now |