There are no models available for this part yet.
Overview of CND2B10TE104J by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CND2B10TE104J by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 7064 |
|
RFQ | ||||
Bristol Electronics | 3500 |
|
RFQ | ||||
Quest Components | Resistor Network, Thick Film, 100K Ohm, 50V, 5±% | 5651 |
|
$0.1715 / $0.9800 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 100K Ohm, 50V, 5±% | 3200 |
|
$0.0900 / $0.4500 | Buy Now | ||
Quest Components | Resistor Network, Thick Film, 100K Ohm, 50V, 5±% | 3200 |
|
$0.0900 / $0.4500 | Buy Now |
CAD Models for CND2B10TE104J by KOA Speer Electronics Inc
Part Data Attributes for CND2B10TE104J by KOA Speer Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Flat
|
Lead Spacing
|
0.6 mm
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.1 mm
|
Packing Method
|
Tape, Embossed/Plastic
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
100000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
2512
|
Technology
|
METAL GLAZE/THICK FILM
|
Terminal Shape
|
FLAT
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for CND2B10TE104J
This table gives cross-reference parts and alternative options found for CND2B10TE104J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CND2B10TE104J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CND2B10LBK104J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TE104J vs CND2B10LBK104J |
745C101104J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | CTS Corporation | CND2B10TE104J vs 745C101104J |
RACF648R100K5%R | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10TE104J vs RACF648R100K5%R |
CND2B10LTE104J | Array/Network Resistor, Bussed, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512 | KOA Speer Electronics Inc | CND2B10TE104J vs CND2B10LTE104J |
EXBA10P104J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1225, CHIP | Panasonic Electronic Components | CND2B10TE104J vs EXBA10P104J |
CND2B10TTED104J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TE104J vs CND2B10TTED104J |
RACF648RJT100K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CND2B10TE104J vs RACF648RJT100K |
CND2B10LTED104J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TE104J vs CND2B10LTED104J |
CND2B10TBK104J | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | CND2B10TE104J vs CND2B10TBK104J |
RAC648R100K5%R | RESISTOR, NETWORK, FILM, BUSSED, SURFACE MOUNT, 1225, CHIP | SEI Stackpole Electronics Inc | CND2B10TE104J vs RAC648R100K5%R |