Part Details for CND2049-99X/00 by Thales Group
Overview of CND2049-99X/00 by Thales Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CND2049-99X/00
CND2049-99X/00 CAD Models
CND2049-99X/00 Part Data Attributes
|
CND2049-99X/00
Thales Group
Buy Now
Datasheet
|
Compare Parts:
CND2049-99X/00
Thales Group
Prescaler, 1-Func, DIE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMSON-CSF SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N10 | |
Logic IC Type | PRESCALER | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 11500 MHz |