Datasheets
CNC7YCF15NF20%1000V by: EXXELIA Group

Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220,

Part Details for CNC7YCF15NF20%1000V by EXXELIA Group

Overview of CNC7YCF15NF20%1000V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1363CS8#TRPBF Analog Devices 70MHz, 1000V/µs Op Amp
LT1363CN8#PBF Analog Devices 70MHz, 1000V/µs Op Amp
LT1363CS8#PBF Analog Devices 70MHz, 1000V/µs Op Amp

Part Details for CNC7YCF15NF20%1000V

CNC7YCF15NF20%1000V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CNC7YCF15NF20%1000V Part Data Attributes

CNC7YCF15NF20%1000V EXXELIA Group
Buy Now Datasheet
Compare Parts:
CNC7YCF15NF20%1000V EXXELIA Group Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2220
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.8 mm
Length 5.7 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Bulk
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 1000 V
Size Code 2220
Surface Mount YES
Temperature Characteristics Code 2R1
Terminal Finish Tin/Lead (Sn95Pb5) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 5 mm

Alternate Parts for CNC7YCF15NF20%1000V

This table gives cross-reference parts and alternative options found for CNC7YCF15NF20%1000V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7YCF15NF20%1000V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CNC7AGWMS15NF20%1000VB Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7AGWMS15NF20%1000VB
CNC7ACMS15NF20%1000VC Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7ACMS15NF20%1000VC
CNC7AYGWF15NF20%1000V Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7AYGWF15NF20%1000V
CNC7YCWS15NF20%1000VC Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7YCWS15NF20%1000VC
CNC7AWS15NF20%1000VEM Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7AWS15NF20%1000VEM
CNC7AGF15NF20%1000VCECC+ Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7AGF15NF20%1000VCECC+
CNC7AGWX815NF20%1000V Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7AGWX815NF20%1000V
CNC7AHWMX815NF20%1000V Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7AHWMX815NF20%1000V
CNC7HF15NF20%1000V Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7HF15NF20%1000V
CNC7YGMS15NF20%1000VB Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 2R1, 0.015uF, 2220, EXXELIA Group CNC7YCF15NF20%1000V vs CNC7YGMS15NF20%1000VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNC7YCF15NF20%1000V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNC7YCF15NF20%1000V by EXXELIA Group

Select Manufacturer
Which Manufacturer of CNC7YCF15NF20%1000V would you like to use for your alert(s)?
  • Please alert me when CNC7YCF15NF20%1000V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNC7YCF15NF20%1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNC7YCF15NF20%1000V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNC7YCF15NF20%1000V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNC7YCF15NF20%1000V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNC7YCF15NF20%1000V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: