Part Details for CNC7AHX8100NF10%500V by EXXELIA Group
Overview of CNC7AHX8100NF10%500V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4206F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 500V (High voltage PWM DC brushless motor driver) | |
DA14585-00VVDB-P | Renesas Electronics Corporation | SmartBond™ DA14585 Bluetooth Low Energy Pro Development Kit Daughterboard for the WLCSP-34 Package | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 |
Part Details for CNC7AHX8100NF10%500V
CNC7AHX8100NF10%500V CAD Models
CNC7AHX8100NF10%500V Part Data Attributes
|
CNC7AHX8100NF10%500V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC7AHX8100NF10%500V
EXXELIA Group
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | 2R1 | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CNC7AHX8100NF10%500V
This table gives cross-reference parts and alternative options found for CNC7AHX8100NF10%500V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC7AHX8100NF10%500V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC7AHWX8100NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7AHWX8100NF10%500V |
CNC7AYGWMF100NF10%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7AYGWMF100NF10%500VCECC+ |
CNC7GS100NF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7GS100NF10%500VEM |
CNC7AEMS100NF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7AEMS100NF10%500VEM |
CNC7AGWS100NF10%500VEM | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7AGWS100NF10%500VEM |
CNC7AGMS100NF10%500VB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7AGMS100NF10%500VB |
CNC7AHMX8100NF10%500V | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7AHMX8100NF10%500V |
CNC7YCWS100NF10%500VC | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7YCWS100NF10%500VC |
CNC7AF100NF10%500VCECC+ | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7AF100NF10%500VCECC+ |
CNC7HMS100NF10%500VB | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, 2R1, 0.1uF, 2220, | EXXELIA Group | CNC7AHX8100NF10%500V vs CNC7HMS100NF10%500VB |