There are no models available for this part yet.
Overview of CNC14ACS15PF5%63VB by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CNC14ACS15PF5%63VB by EXXELIA Group
Part Data Attributes for CNC14ACS15PF5%63VB by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.000015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
A
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CNC14ACS15PF5%63VB
This table gives cross-reference parts and alternative options found for CNC14ACS15PF5%63VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC14ACS15PF5%63VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14AEWX815PF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14AEWX815PF5%63V |
CNC14AHM15PF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14AHM15PF5%63V |
CNC14ATWF15PF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14ATWF15PF5%63V |
CNC14ACWF15PF5%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14ACWF15PF5%63VCECC+ |
CNC14AEWMS15PF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14AEWMS15PF5%63VC |
CNC14AYGWS15PF5%63VB | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14AYGWS15PF5%63VB |
CNC14AWS15PF5%63VEM | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14AWS15PF5%63VEM |
CNC14AYGWF15PF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14AYGWF15PF5%63V |
CNC14ACS15PF5%63VC | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14ACS15PF5%63VC |
CNC14AYCF15PF5%63V | Ceramic Capacitor, Ceramic, 63V, 5% +Tol, 5% -Tol, A, 0.000015uF, 0603, | EXXELIA Group | CNC14ACS15PF5%63VB vs CNC14AYCF15PF5%63V |