Part Details for CNC12ACWF4700PF5%100V by EXXELIA Group
Overview of CNC12ACWF4700PF5%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler |
Part Details for CNC12ACWF4700PF5%100V
CNC12ACWF4700PF5%100V CAD Models
CNC12ACWF4700PF5%100V Part Data Attributes
|
CNC12ACWF4700PF5%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
CNC12ACWF4700PF5%100V
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNC12ACWF4700PF5%100V
This table gives cross-reference parts and alternative options found for CNC12ACWF4700PF5%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNC12ACWF4700PF5%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC12YCWS4700PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12YCWS4700PF5%100VB |
CNC12AW4700PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12AW4700PF5%100V |
CNC12CWX84700PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12CWX84700PF5%100V |
CNC12YGS4700PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12YGS4700PF5%100VB |
CNC12AYGMS4700PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12AYGMS4700PF5%100VC |
CNC12WS4700PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12WS4700PF5%100VB |
CNC12GS4700PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12GS4700PF5%100VC |
CNC12AHS4700PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12AHS4700PF5%100VC |
CNC12AWMF4700PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12AWMF4700PF5%100V |
CNC12CWS4700PF5%100VC | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0047uF, 1206, | EXXELIA Group | CNC12ACWF4700PF5%100V vs CNC12CWS4700PF5%100VC |