Part Details for CNB2003 by Panasonic Electronic Components
Overview of CNB2003 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for CNB2003
CNB2003 CAD Models
CNB2003 Part Data Attributes:
|
CNB2003
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNB2003
Panasonic Electronic Components
Diffuse Photoelectric Sensor, 1mm Max, 0.52-15mA, Rectangular, Surface Mount, 2.70 X 3.40 MM, 1.50 MM HEIGHT, ULTRAMINIATURE, SMD-4
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | 1.20V VCE, 5UA DARK CURRENT | |
Body Breadth | 2.7 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.4 mm | |
JESD-609 Code | e0 | |
Measurement Range-Max (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Range | 0.52-15mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 120 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.4 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER | |
VCEsat-Max | 1.2 V |