CNB2001Q
Panasonic Electronic Components
Description: Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.52-1.94mA, 1-Channel, Rectangular, Surface Mount, 2.70 X 3.40 MM, 1.50 MM HEIGHT, ULTRAMINIATURE, PLASTIC, PRSMG104-001, 4 PIN

Overview of CNB2001Q by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CNB2001Q by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CNB2001Q by Panasonic Electronic Components

CNB2001Q
Panasonic Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Additional Feature
HIGH SENSITIVITY, 1.20V VCE, 5UA DARK CURRENT
Body Breadth
2.7 mm
Body Height
1.5 mm
Body Length or Diameter
3.4 mm
JESD-609 Code
e0
Measurement Range-Max (mm)
1 mm
Measurement Range-Min (mm)
1 mm
Mounting Feature
SURFACE MOUNT
Number of Channels
1
Operating Current-Max
20 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Circuit Type
Darlington
Output Current-Max
0.00194 mA
Output Range
0.52-1.94mA
Output Type
ANALOG CURRENT
Output Voltage-Max
35 V
Package Shape/Style
RECTANGULAR
Response Time
120 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
1.4 V
Supply Voltage-Min
1.2 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Termination Type
SOLDER
VCEsat-Max
1.2 V
Want to compare parts?
  1. CNB2001Q
    Panasonic Electronic Components
    Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.52-1.94mA, 1-Channel, Rectangular, Surface Mount, 2.70 X 3.40 MM, 1.50 MM HEIGHT, ULTRAMINIATURE, PLASTIC, PRSMG104-001, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CNB2001Q by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CNB2001Q by Panasonic Electronic Components

  • Please alert me when CNB2001Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CNB2001Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CNB2001Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CNB2001Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CNB2001Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CNB2001Q by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: