Part Details for CNA5L1X7R1C106K160AE by TDK Corporation
Overview of CNA5L1X7R1C106K160AE by TDK Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CNA5L1X7R1C106K160AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AH3048
|
Newark | Cap, 10Uf, 16V, X7R, 1206, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cna Series, Product Length:3.2Mm Rohs Compliant: Yes |Tdk CNA5L1X7R1C106K160AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30000 |
|
$0.0410 | Buy Now |
DISTI #
445-180366-1-ND
|
DigiKey | CAP CER 10UF 16V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
603784 In Stock |
|
$0.1062 / $0.5800 | Buy Now |
DISTI #
71AH3048
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Product that comes on tape, but is not reeled (Alt: 71AH3048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 30000 Partner Stock |
|
$0.1320 / $0.3430 | Buy Now |
DISTI #
CNA5L1X7R1C106K160
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CNA5L1X7R1C106K160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1049 | Buy Now |
DISTI #
810-CNA5L1X7R1C106K1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16V 10uF 10% Soft Term AEC-Q200 RoHS: Compliant | 53469 |
|
$0.1100 / $0.3200 | Buy Now |
DISTI #
V99:2348_22287512
|
Arrow Electronics | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2203 | Americas - 511 |
|
$0.0781 / $0.1680 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.1063 | Buy Now |
DISTI #
77695063
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 | Americas - 30000 |
|
$0.1254 | Buy Now |
DISTI #
84866085
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 228 Package Multiple: 1 | Americas - 2000 |
|
$0.1325 / $0.1375 | Buy Now |
DISTI #
60935315
|
Verical | Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 Soft Termination 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2203 | Americas - 511 |
|
$0.0781 / $0.0801 | Buy Now |
Part Details for CNA5L1X7R1C106K160AE
CNA5L1X7R1C106K160AE CAD Models
CNA5L1X7R1C106K160AE Part Data Attributes
|
CNA5L1X7R1C106K160AE
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CNA5L1X7R1C106K160AE
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CNA5L1X7R1C106K160AE
This table gives cross-reference parts and alternative options found for CNA5L1X7R1C106K160AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CNA5L1X7R1C106K160AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X106K4RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CNA5L1X7R1C106K160AE vs C1206X106K4RAC7800 |
CL31B106KOHGNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | CNA5L1X7R1C106K160AE vs CL31B106KOHGNNF |
C1206C106K4RACAUTO7210 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | CNA5L1X7R1C106K160AE vs C1206C106K4RACAUTO7210 |
EMK316AB7106KL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | TAIYO YUDEN | CNA5L1X7R1C106K160AE vs EMK316AB7106KL |
C1206T106K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | CNA5L1X7R1C106K160AE vs C1206T106K4RACTU |
C1206C106K4RACAUTO | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | CNA5L1X7R1C106K160AE vs C1206C106K4RACAUTO |
C1206T106K4RCL7210 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | CNA5L1X7R1C106K160AE vs C1206T106K4RCL7210 |
C1206C106K4RALTM | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 10uF, 1206 | KEMET Corporation | CNA5L1X7R1C106K160AE vs C1206C106K4RALTM |
1206B106K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CNA5L1X7R1C106K160AE vs 1206B106K160CG |
CM316X7R106K16AB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | CNA5L1X7R1C106K160AE vs CM316X7R106K16AB |