Part Details for CNA1302K by Panasonic Electronic Components
Overview of CNA1302K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CNA1302K
CNA1302K CAD Models
CNA1302K Part Data Attributes
|
CNA1302K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNA1302K
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, 4.20 X 5 MM, 5.20 MM HEIGHT, ULTRA MINIATURE, PLASTIC, PISMR104-003, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 4.20 X 5 MM, 5.20 MM HEIGHT, ULTRA MINIATURE, PLASTIC, PISMR104-003, 4 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 2 mm |