Part Details for CNA1006N by Panasonic Electronic Components
Overview of CNA1006N by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CNA1006N
CNA1006N CAD Models
CNA1006N Part Data Attributes
|
CNA1006N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CNA1006N
Panasonic Electronic Components
Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width, PISTR104-023, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | PISTR104-023, 4 PIN | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 3 mm |