Part Details for CN8202-FH1-FH2-LV-PVSV1 by Omega Engineering
Overview of CN8202-FH1-FH2-LV-PVSV1 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA325IDBVR | Texas Instruments | Low-noise, 10MHz, low-power, zero-crossover precision amplifier | |
XOPA2834IDGKT | Texas Instruments | Ultra low power, rail-to-rail out, negative rail in, voltage-feedback op amp | |
TLV9101SIDBVR | Texas Instruments | Single 1MHz, 16-V rail-to-rail input/output, low-offset voltage, low-power op amp |
Price & Stock for CN8202-FH1-FH2-LV-PVSV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AH6903
|
Newark | 1/16 Din Ramp & Soak Ctrl |Omega CN8202-FH1-FH2-LV-PVSV1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$641.0600 | Buy Now |