Part Details for CN58 by TE Connectivity
Overview of CN58 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CN58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CN58-ND
|
DigiKey | CONN N PLUG STR CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
33 In Stock |
|
$4.5248 / $7.7600 | Buy Now |
DISTI #
814-CN58
|
Mouser Electronics | Antennas CONN,NM, | 0 |
|
$4.2000 / $7.7100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18 Package Multiple: 1 Container: Box | 0Box |
|
$3.9100 | Buy Now |
DISTI #
AMPCN58
|
Heilind Electronics | CONN,NM, NM, CRIMP FOR RG58 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPCN58
|
Interstate Connecting Components | CONN,NM, NM, CRIMP FOR RG58 | 0 |
|
Buy Now | |
DISTI #
000000000003701731
|
Sager | Antennas CONN,NM, Min Qty: 18 | 0 |
|
$4.0000 / $5.8200 | Buy Now |