Part Details for CN50A110-15 by TDK-Lambda Corporation
Overview of CN50A110-15 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CN50A110-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1011
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 51W, 3.4A, 15V, Dc/Dc Converter Type:Quarter Brick, Output Power Max:51W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Dc/Dc Converter Output Type:Fixed, Adjustable, Width:36.8Mm Rohs Compliant: Yes |Tdk-Lambda CN50A110-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5300 / $144.8400 | Buy Now |
DISTI #
CN50A110-15-ND
|
DigiKey | DC DC CONVERTER 15V 50W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1 In Stock |
|
$118.5304 / $144.8400 | Buy Now |
DISTI #
967-CN50A110-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 50W 15V 3.4A RoHS: Compliant | 1 |
|
$134.5200 / $144.8400 | Buy Now |
DISTI #
70562594
|
RS | Power Supply, PCB Mount, Quarter Brick, Input 100VDC, Output 15V 3.4A,50W | TDK-Lambda CN50A110-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$149.3000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 50W - Vin: 60 to 160V - Vout: 15V - PCB Mount Module RoHS: Compliant | 0 |
|
$118.5300 / $144.8400 | Buy Now |
DISTI #
000000000005398416
|
Sager | Isolated DC/DC Converters - Through Hole 50W 15V 3.4A Min Qty: 1 | 0 |
|
$118.5300 / $144.8400 | Buy Now |
Part Details for CN50A110-15
CN50A110-15 CAD Models
CN50A110-15 Part Data Attributes
|
CN50A110-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
CN50A110-15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 51W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 60 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | NO | |
Width | 36.8 mm |